NCV8164AML120TCG | |
---|---|
DigiKey Part Number | 488-NCV8164AML120TCGTR-ND - Tape & Reel (TR) 488-NCV8164AML120TCGCT-ND - Cut Tape (CT) 488-NCV8164AML120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AML120TCG |
Description | IC REG LINEAR 1.2V 300MA 8DFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12530 | ¥6,375.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.33480 | ¥158.37 |
100 | ¥4.80110 | ¥480.11 |
250 | ¥4.08620 | ¥1,021.55 |
500 | ¥3.88176 | ¥1,940.88 |
1,000 | ¥2.96243 | ¥2,962.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.97900 | ¥69.79 |
25 | ¥6.55960 | ¥163.99 |
100 | ¥4.97150 | ¥497.15 |
250 | ¥4.23124 | ¥1,057.81 |
500 | ¥4.01954 | ¥2,009.77 |
1,000 | ¥3.06758 | ¥3,067.58 |