NCV78M08BDTRKG | |
---|---|
DigiKey Part Number | NCV78M08BDTRKGOSTR-ND - Tape & Reel (TR) NCV78M08BDTRKGOSCT-ND - Cut Tape (CT) NCV78M08BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M08BDTRKG |
Description | IC REG LINEAR 8V 700MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M08BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA (Typ) | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.28240 | ¥107.06 |
100 | ¥3.18210 | ¥318.21 |
250 | ¥2.69248 | ¥673.12 |
500 | ¥2.57016 | ¥1,285.08 |
1,000 | ¥1.89704 | ¥1,897.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51471 | ¥3,786.78 |