NCV7703D2G | |
---|---|
DigiKey Part Number | NCV7703D2G-ND |
Manufacturer | |
Manufacturer Product Number | NCV7703D2G |
Description | IC HALF BRIDGE DRVR 500MA 14SOIC |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7703D2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 1A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |