NCV7544MWTXG | |
---|---|
DigiKey Part Number | 488-NCV7544MWTXGTR-ND - Tape & Reel (TR) 488-NCV7544MWTXGCT-ND - Cut Tape (CT) 488-NCV7544MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7544MWTXG |
Description | IC HALF BRIDGE DRIVER 12MA 32QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver General Purpose Power MOSFET 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | General Purpose | |
Interface | PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 12mA | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 7V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over/Under Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥28.97880 | ¥724.47 |
100 | ¥23.82720 | ¥2,382.72 |
250 | ¥21.37952 | ¥5,344.88 |
500 | ¥20.60694 | ¥10,303.47 |
1,000 | ¥17.12953 | ¥17,129.53 |
2,500 | ¥16.48556 | ¥41,213.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.97039 | ¥79,851.95 |