NCV7327MW0R2G | |
---|---|
DigiKey Part Number | NCV7327MW0R2GOSTR-ND - Tape & Reel (TR) NCV7327MW0R2GOSCT-ND - Cut Tape (CT) NCV7327MW0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7327MW0R2G |
Description | IC TRANSCEIVER FULL 1/1 8DFNW |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7327MW0R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.69880 | ¥167.47 |
100 | ¥5.14490 | ¥514.49 |
250 | ¥4.54680 | ¥1,136.70 |
500 | ¥4.30740 | ¥2,153.70 |
1,000 | ¥3.35016 | ¥3,350.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18266 | ¥9,547.98 |
6,000 | ¥3.06302 | ¥18,378.12 |
15,000 | ¥2.96730 | ¥44,509.50 |