NCV6336BMFCCT1G | |
---|---|
DigiKey Part Number | 488-NCV6336BMFCCT1GTR-ND - Tape & Reel (TR) 488-NCV6336BMFCCT1GCT-ND - Cut Tape (CT) 488-NCV6336BMFCCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6336BMFCCT1G |
Description | BUCK DCDC 5A - 6A PK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.74MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.62x2.02) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09560 | ¥252.39 |
100 | ¥7.75280 | ¥775.28 |
250 | ¥6.85168 | ¥1,712.92 |
500 | ¥6.49090 | ¥3,245.45 |
1,000 | ¥5.04848 | ¥5,048.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.79606 | ¥14,388.18 |
6,000 | ¥4.61576 | ¥27,694.56 |
15,000 | ¥4.47151 | ¥67,072.65 |