NCV57201DR2G | |
---|---|
DigiKey Part Number | 488-NCV57201DR2GTR-ND - Tape & Reel (TR) 488-NCV57201DR2GCT-ND - Cut Tape (CT) 488-NCV57201DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57201DR2G |
Description | DGTL ISO 1KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.9A, 2.3A Gate Driver Capacitive Coupling 1000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV57201DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Current - Output High, Low | 1.9A, 2.3A | |
Current - Peak Output | 1.9A, 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51300 | ¥125.13 |
25 | ¥11.80600 | ¥295.15 |
100 | ¥9.44440 | ¥944.44 |
250 | ¥8.26384 | ¥2,065.96 |
500 | ¥8.02784 | ¥4,013.92 |
1,000 | ¥6.37495 | ¥6,374.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84432 | ¥14,610.80 |