NCV551SN30T1G | |
---|---|
DigiKey Part Number | 488-NCV551SN30T1GTR-ND - Tape & Reel (TR) 488-NCV551SN30T1GCT-ND - Cut Tape (CT) 488-NCV551SN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV551SN30T1G |
Description | IC REG LINEAR 3V 150MA 5TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.44440 | ¥111.11 |
100 | ¥3.30100 | ¥330.10 |
250 | ¥2.79316 | ¥698.29 |
500 | ¥2.66632 | ¥1,333.16 |
1,000 | ¥1.96795 | ¥1,967.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84100 | ¥5,523.00 |
6,000 | ¥1.71402 | ¥10,284.12 |
15,000 | ¥1.62515 | ¥24,377.25 |
30,000 | ¥1.58706 | ¥47,611.80 |