NCV5500DTADJRKG | |
---|---|
DigiKey Part Number | NCV5500DTADJRKGOSTR-ND - Tape & Reel (TR) NCV5500DTADJRKGOSCT-ND - Cut Tape (CT) NCV5500DTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5500DTADJRKG |
Description | IC REG LIN POS ADJ 500MA DPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5500DTADJRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.39600 | ¥159.90 |
100 | ¥4.91180 | ¥491.18 |
250 | ¥4.34088 | ¥1,085.22 |
500 | ¥4.11236 | ¥2,056.18 |
1,000 | ¥3.19861 | ¥3,198.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.03864 | ¥7,596.60 |
5,000 | ¥2.92441 | ¥14,622.05 |
12,500 | ¥2.83302 | ¥35,412.75 |
25,000 | ¥2.82759 | ¥70,689.75 |