NCV4296-2CSN33T1G | |
---|---|
DigiKey Part Number | 488-NCV4296-2CSN33T1GTR-ND - Tape & Reel (TR) 488-NCV4296-2CSN33T1GCT-ND - Cut Tape (CT) 488-NCV4296-2CSN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4296-2CSN33T1G |
Description | IC REG LINEAR 3.3V 30MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.52600 | ¥55.26 |
25 | ¥5.18920 | ¥129.73 |
100 | ¥3.93440 | ¥393.44 |
250 | ¥3.34880 | ¥837.20 |
500 | ¥3.18116 | ¥1,590.58 |
1,000 | ¥2.42778 | ¥2,427.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26033 | ¥6,780.99 |
6,000 | ¥2.17661 | ¥13,059.66 |
15,000 | ¥2.09289 | ¥31,393.35 |
30,000 | ¥2.07217 | ¥62,165.10 |