NCV4254CDSTR2G | |
---|---|
DigiKey Part Number | 488-NCV4254CDSTR2GTR-ND - Tape & Reel (TR) 488-NCV4254CDSTR2GCT-ND - Cut Tape (CT) 488-NCV4254CDSTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4254CDSTR2G |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4254CDSTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.80000 | ¥118.00 |
25 | ¥11.13320 | ¥278.33 |
100 | ¥8.90760 | ¥890.76 |
250 | ¥7.79392 | ¥1,948.48 |
500 | ¥7.57118 | ¥3,785.59 |
1,000 | ¥6.01249 | ¥6,012.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.78977 | ¥14,474.42 |
5,000 | ¥5.56709 | ¥27,835.45 |
12,500 | ¥5.51198 | ¥68,899.75 |