NCV360SNT1G | |
---|---|
DigiKey Part Number | 488-NCV360SNT1GTR-ND - Tape & Reel (TR) 488-NCV360SNT1GCT-ND - Cut Tape (CT) 488-NCV360SNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV360SNT1G |
Description | IC REG OVLO 20V 5TSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV360SNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | 1.2V ~ 20V | |
Voltage - Supply | - | |
Current - Supply | 24 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥4.51920 | ¥112.98 |
100 | ¥3.50570 | ¥350.57 |
250 | ¥3.02188 | ¥755.47 |
500 | ¥2.72910 | ¥1,364.55 |
1,000 | ¥2.48751 | ¥2,487.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79050 | ¥5,371.50 |