NCV330MUTBG | |
---|---|
DigiKey Part Number | 488-NCV330MUTBGTR-ND - Tape & Reel (TR) 488-NCV330MUTBGCT-ND - Cut Tape (CT) 488-NCV330MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV330MUTBG |
Description | IC PWR SWITCH N-CHAN 1:1 4UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCV330MUTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 26mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.68400 | ¥46.84 |
25 | ¥4.40360 | ¥110.09 |
100 | ¥3.33760 | ¥333.76 |
250 | ¥2.84044 | ¥710.11 |
500 | ¥2.69828 | ¥1,349.14 |
1,000 | ¥2.05925 | ¥2,059.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91722 | ¥5,751.66 |
6,000 | ¥1.84621 | ¥11,077.26 |
15,000 | ¥1.77520 | ¥26,628.00 |
30,000 | ¥1.75763 | ¥52,728.90 |