NCV308SN180T1G | |
---|---|
DigiKey Part Number | 488-NCV308SN180T1GTR-ND - Tape & Reel (TR) 488-NCV308SN180T1GCT-ND - Cut Tape (CT) 488-NCV308SN180T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV308SN180T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV308SN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.90440 | ¥97.61 |
100 | ¥2.95960 | ¥295.96 |
250 | ¥2.51908 | ¥629.77 |
500 | ¥2.39316 | ¥1,196.58 |
1,000 | ¥1.82635 | ¥1,826.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55882 | ¥4,676.46 |