NCV3065MNTXG | |
---|---|
DigiKey Part Number | NCV3065MNTXGOSTR-ND - Tape & Reel (TR) NCV3065MNTXGOSCT-ND - Cut Tape (CT) NCV3065MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3065MNTXG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV3065MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.68900 | ¥156.89 |
25 | ¥14.80400 | ¥370.10 |
100 | ¥11.84260 | ¥1,184.26 |
250 | ¥10.36208 | ¥2,590.52 |
500 | ¥10.06604 | ¥5,033.02 |
1,000 | ¥7.99372 | ¥7,993.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.69762 | ¥30,790.48 |
8,000 | ¥7.40156 | ¥59,212.48 |