NCV303LSN24T1G | |
---|---|
DigiKey Part Number | 488-NCV303LSN24T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN24T1GCT-ND - Cut Tape (CT) 488-NCV303LSN24T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN24T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN24T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.79120 | ¥69.78 |
100 | ¥2.07380 | ¥207.38 |
250 | ¥1.75492 | ¥438.73 |
500 | ¥1.67512 | ¥837.56 |
1,000 | ¥1.23640 | ¥1,236.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15662 | ¥3,469.86 |
6,000 | ¥1.07687 | ¥6,461.22 |
15,000 | ¥1.02103 | ¥15,315.45 |
30,000 | ¥0.99710 | ¥29,913.00 |
75,000 | ¥0.98723 | ¥74,042.25 |