NCV2575D2T-12R4G | |
---|---|
DigiKey Part Number | 488-NCV2575D2T-12R4GTR-ND - Tape & Reel (TR) 488-NCV2575D2T-12R4GCT-ND - Cut Tape (CT) 488-NCV2575D2T-12R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2575D2T-12R4G |
Description | IC REG BUCK 12V 1A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | NCV2575D2T-12R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.15000 | ¥171.50 |
25 | ¥16.18000 | ¥404.50 |
100 | ¥12.94360 | ¥1,294.36 |
250 | ¥11.32560 | ¥2,831.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.00206 | ¥8,801.65 |
1,600 | ¥8.73698 | ¥13,979.17 |
2,400 | ¥8.41338 | ¥20,192.11 |
5,600 | ¥8.08979 | ¥45,302.82 |