NCV1397BDR2G | |
---|---|
DigiKey Part Number | 488-NCV1397BDR2GTR-ND - Tape & Reel (TR) 488-NCV1397BDR2GCT-ND - Cut Tape (CT) 488-NCV1397BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1397BDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1397BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 60kHz ~ 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.71200 | ¥137.12 |
25 | ¥12.93880 | ¥323.47 |
100 | ¥10.35020 | ¥1,035.02 |
250 | ¥9.05616 | ¥2,264.04 |
500 | ¥8.79740 | ¥4,398.70 |
1,000 | ¥6.98613 | ¥6,986.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.72739 | ¥16,818.47 |
5,000 | ¥6.46864 | ¥32,343.20 |
12,500 | ¥6.40461 | ¥80,057.62 |