NCT80DBR2G | |
---|---|
DigiKey Part Number | 488-NCT80DBR2GTR-ND - Tape & Reel (TR) 488-NCT80DBR2GCT-ND - Cut Tape (CT) 488-NCT80DBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT80DBR2G |
Description | IC HARDWARE MONITOR I2C 24TSSOP |
Customer Reference | |
Detailed Description | Monitors Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT80DBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Monitors | |
Interface | I2C | |
Voltage - Supply | 2.8V ~ 5.75V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.61400 | ¥526.14 |
25 | ¥50.16400 | ¥1,254.10 |
100 | ¥41.59990 | ¥4,159.99 |
250 | ¥37.92972 | ¥9,482.43 |
500 | ¥35.48254 | ¥17,741.27 |
1,000 | ¥31.81198 | ¥31,811.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.58843 | ¥76,471.07 |