NCS8903DTBR2G | |
---|---|
DigiKey Part Number | NCS8903DTBR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS8903DTBR2G |
Description | IC AUDIO LINE DRIVER 3VRMS |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |