NCS2300MUTBG | |
---|---|
DigiKey Part Number | NCS2300MUTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2300MUTBG |
Description | IC DETECTION SWITCH 6UDFN |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 6-UDFN (1.2x1) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |