NCP81248MNTXG | |
---|---|
DigiKey Part Number | 488-NCP81248MNTXGTR-ND - Tape & Reel (TR) 488-NCP81248MNTXGCT-ND - Cut Tape (CT) 488-NCP81248MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81248MNTXG |
Description | IC CONTROLLER MULTIPHASE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 3 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.93500 | ¥259.35 |
25 | ¥24.51440 | ¥612.86 |
100 | ¥20.15670 | ¥2,015.67 |
250 | ¥18.08652 | ¥4,521.63 |
500 | ¥17.43286 | ¥8,716.43 |
1,000 | ¥14.49113 | ¥14,491.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.94632 | ¥34,865.80 |
5,000 | ¥13.51050 | ¥67,552.50 |