NCP716BSN300T1G | |
---|---|
DigiKey Part Number | NCP716BSN300T1GOSTR-ND - Tape & Reel (TR) NCP716BSN300T1GOSCT-ND - Cut Tape (CT) NCP716BSN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BSN300T1G |
Description | IC REG LINEAR 3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | 55dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.58480 | ¥289.62 |
100 | ¥8.89530 | ¥889.53 |
250 | ¥7.86124 | ¥1,965.31 |
500 | ¥7.44758 | ¥3,723.79 |
1,000 | ¥5.79255 | ¥5,792.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50290 | ¥16,508.70 |
6,000 | ¥5.29602 | ¥31,776.12 |
15,000 | ¥5.13052 | ¥76,957.80 |