NCP715SN25T1G | |
---|---|
DigiKey Part Number | 488-NCP715SN25T1GTR-ND - Tape & Reel (TR) 488-NCP715SN25T1GCT-ND - Cut Tape (CT) 488-NCP715SN25T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SN25T1G |
Description | IC REG LINEAR 2.5V 200MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77584 | ¥5,327.52 |
6,000 | ¥1.65336 | ¥9,920.16 |
15,000 | ¥1.56763 | ¥23,514.45 |
30,000 | ¥1.53089 | ¥45,926.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |