NCP59301DS18R4G | |
---|---|
DigiKey Part Number | NCP59301DS18R4GOSTR-ND - Tape & Reel (TR) NCP59301DS18R4GOSCT-ND - Cut Tape (CT) NCP59301DS18R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59301DS18R4G |
Description | IC REG LINEAR 1.8V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59301DS18R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15000 | ¥503.75 |
100 | ¥16.56740 | ¥1,656.74 |
250 | ¥14.86564 | ¥3,716.41 |