Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 900mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 2.2V ~ 5.5V | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP5030 | |
Note | - | |
Base Product Number |