Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP382 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Thermal Shutdown Circuit | |
Note | - | |
Base Product Number |