NCP380HMU15AATBG | |
---|---|
DigiKey Part Number | NCP380HMU15AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU15AATBGOSCT-ND - Cut Tape (CT) NCP380HMU15AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU15AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU15AATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.79800 | ¥119.95 |
100 | ¥3.63780 | ¥363.78 |
250 | ¥3.09608 | ¥774.02 |
500 | ¥2.94140 | ¥1,470.70 |
1,000 | ¥2.24472 | ¥2,244.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08994 | ¥6,269.82 |
6,000 | ¥2.01252 | ¥12,075.12 |
15,000 | ¥1.93512 | ¥29,026.80 |
30,000 | ¥1.91596 | ¥57,478.80 |