NCP347MTAFTBG | |
---|---|
DigiKey Part Number | NCP347MTAFTBGOSTR-ND - Tape & Reel (TR) NCP347MTAFTBGOSCT-ND - Cut Tape (CT) NCP347MTAFTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP347MTAFTBG |
Description | TVS DEVICE MIXED 7V 10WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.84500 | ¥58.45 |
100 | ¥4.54660 | ¥454.66 |
500 | ¥3.85368 | ¥1,926.84 |
1,000 | ¥3.13927 | ¥3,139.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95526 | ¥8,865.78 |
6,000 | ¥2.81453 | ¥16,887.18 |
9,000 | ¥2.68462 | ¥24,161.58 |
30,000 | ¥2.67948 | ¥80,384.40 |