NCP339BFCT2G | |
---|---|
DigiKey Part Number | NCP339BFCT2GOSTR-ND - Tape & Reel (TR) NCP339BFCT2GOSCT-ND - Cut Tape (CT) NCP339BFCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP339BFCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP339BFCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.0x1.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25720 | ¥106.43 |
100 | ¥3.22860 | ¥322.86 |
250 | ¥2.74748 | ¥686.87 |
500 | ¥2.61010 | ¥1,305.05 |
1,000 | ¥1.99192 | ¥1,991.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85454 | ¥5,563.62 |
6,000 | ¥1.78586 | ¥10,715.16 |
15,000 | ¥1.71717 | ¥25,757.55 |
30,000 | ¥1.70017 | ¥51,005.10 |