NCP3063BSTEXGEVB | |
---|---|
DigiKey Part Number | NCP3063BSTEXGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3063BSTEXGEVB |
Description | EVAL BOARD FOR NCP3063BSTEXG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NCP3063 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 25V | |
Current - Output | 3A | |
Voltage - Input | 12V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP3063 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.12000 | ¥850.12 |