NCP2892AEVB | |
---|---|
DigiKey Part Number | NCP2892AEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP2892AEVB |
Description | EVAL BOARD FOR NCP2892A |
Customer Reference | |
Detailed Description | NCP2892 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NCP2892 | |
Supplied Contents | Board(s) | |
Base Product Number |