NCP2809BGEVB | |
---|---|
DigiKey Part Number | NCP2809BGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP2809BGEVB |
Description | EVAL BOARD FOR NCP2809B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NCP2809 NOCAP™ Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 135mW x 2 @ 16Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NCP2809 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥956.39000 | ¥956.39 |