NCP1937C61DR2G | |
---|---|
DigiKey Part Number | 488-NCP1937C61DR2GTR-ND - Tape & Reel (TR) 488-NCP1937C61DR2GCT-ND - Cut Tape (CT) 488-NCP1937C61DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937C61DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937C61DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 mA | |
Voltage - Supply | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 17 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.38237 | ¥20,955.92 |
5,000 | ¥8.05996 | ¥40,299.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.08700 | ¥170.87 |
25 | ¥16.12080 | ¥403.02 |
100 | ¥12.89580 | ¥1,289.58 |
250 | ¥11.28400 | ¥2,821.00 |
500 | ¥10.96148 | ¥5,480.74 |
1,000 | ¥8.70477 | ¥8,704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥16.38100 | ¥163.81 |
25 | ¥14.05000 | ¥351.25 |
100 | ¥11.48460 | ¥1,148.46 |
250 | ¥10.25372 | ¥2,563.43 |
500 | ¥9.50836 | ¥4,754.18 |
1,000 | ¥8.89196 | ¥8,891.96 |