NCP189CMTWADJTAG | |
---|---|
DigiKey Part Number | 488-NCP189CMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCP189CMTWADJTAGCT-ND - Cut Tape (CT) 488-NCP189CMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTWADJTAG |
Description | LDO, 500MA, LOW NOISE, HIGH ACCU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.03550 | ¥403.55 |
250 | ¥3.43448 | ¥858.62 |
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.49001 | ¥2,490.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23881 | ¥6,716.43 |
6,000 | ¥2.15590 | ¥12,935.40 |
15,000 | ¥2.07298 | ¥31,094.70 |
30,000 | ¥2.05245 | ¥61,573.50 |