NCP189CMTW120TAG | |
---|---|
DigiKey Part Number | 488-NCP189CMTW120TAGTR-ND - Tape & Reel (TR) 488-NCP189CMTW120TAGCT-ND - Cut Tape (CT) 488-NCP189CMTW120TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTW120TAG |
Description | LDO, 500MA, LOW NOISE, HIGH ACCU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥3.89720 | ¥389.72 |
250 | ¥3.31676 | ¥829.19 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.40465 | ¥2,404.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23881 | ¥6,716.43 |
6,000 | ¥2.15590 | ¥12,935.40 |
15,000 | ¥2.07298 | ¥31,094.70 |
30,000 | ¥2.05245 | ¥61,573.50 |