NCP187AMTWADJTAG | |
---|---|
DigiKey Part Number | 488-NCP187AMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCP187AMTWADJTAGCT-ND - Cut Tape (CT) 488-NCP187AMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMTWADJTAG |
Description | IC REG LIN POS ADJ 1.2A 6-WDFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.27400 | ¥62.74 |
25 | ¥5.89640 | ¥147.41 |
100 | ¥4.46910 | ¥446.91 |
250 | ¥3.80380 | ¥950.95 |
500 | ¥3.61352 | ¥1,806.76 |
1,000 | ¥2.75771 | ¥2,757.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56751 | ¥7,702.53 |
6,000 | ¥2.47241 | ¥14,834.46 |
15,000 | ¥2.37731 | ¥35,659.65 |
30,000 | ¥2.35377 | ¥70,613.10 |