NCP186BMX250TAG | |
---|---|
DigiKey Part Number | 488-NCP186BMX250TAGTR-ND - Tape & Reel (TR) 488-NCP186BMX250TAGCT-ND - Cut Tape (CT) 488-NCP186BMX250TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186BMX250TAG |
Description | IC REG LINEAR 2.5V 1A 8XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186BMX250TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.11160 | ¥77.79 |
100 | ¥2.31060 | ¥231.06 |
250 | ¥1.95492 | ¥488.73 |
500 | ¥1.86618 | ¥933.09 |
1,000 | ¥1.37745 | ¥1,377.45 |
2,500 | ¥1.28858 | ¥3,221.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.19971 | ¥5,998.55 |
10,000 | ¥1.13751 | ¥11,375.10 |
25,000 | ¥1.11084 | ¥27,771.00 |
50,000 | ¥1.09984 | ¥54,992.00 |