NCP186BMX185TAG | |
---|---|
DigiKey Part Number | 488-NCP186BMX185TAGTR-ND - Tape & Reel (TR) 488-NCP186BMX185TAGCT-ND - Cut Tape (CT) 488-NCP186BMX185TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186BMX185TAG |
Description | IC REG LINEAR 1.85V 1A 8XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186BMX185TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00480 | ¥75.12 |
100 | ¥2.23140 | ¥223.14 |
250 | ¥1.88792 | ¥471.98 |
500 | ¥1.80222 | ¥901.11 |
1,000 | ¥1.33023 | ¥1,330.23 |
2,500 | ¥1.24441 | ¥3,111.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15858 | ¥5,792.90 |
10,000 | ¥1.09851 | ¥10,985.10 |
25,000 | ¥1.07277 | ¥26,819.25 |
50,000 | ¥1.06214 | ¥53,107.00 |