NCP177AMX180TCG | |
---|---|
DigiKey Part Number | NCP177AMX180TCGOSTR-ND - Tape & Reel (TR) NCP177AMX180TCGOSCT-ND - Cut Tape (CT) NCP177AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177AMX180TCG |
Description | IC REG LINEAR 1.8V 500MA 4XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.69320 | ¥67.33 |
100 | ¥1.46810 | ¥146.81 |
250 | ¥1.41928 | ¥354.82 |
500 | ¥1.27240 | ¥636.20 |
1,000 | ¥0.97879 | ¥978.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88091 | ¥2,642.73 |
6,000 | ¥0.83196 | ¥4,991.76 |
15,000 | ¥0.75856 | ¥11,378.40 |
30,000 | ¥0.70962 | ¥21,288.60 |
75,000 | ¥0.63621 | ¥47,715.75 |