NCP177AMX090TCG | |
---|---|
DigiKey Part Number | 488-NCP177AMX090TCGTR-ND - Tape & Reel (TR) 488-NCP177AMX090TCGCT-ND - Cut Tape (CT) 488-NCP177AMX090TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177AMX090TCG |
Description | IC REG LINEAR 0.9V 500MA 4XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.60080 | ¥65.02 |
100 | ¥1.41780 | ¥141.78 |
250 | ¥1.37072 | ¥342.68 |
500 | ¥1.22884 | ¥614.42 |
1,000 | ¥0.94528 | ¥945.28 |
2,500 | ¥0.85073 | ¥2,126.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80348 | ¥4,017.40 |
10,000 | ¥0.73259 | ¥7,325.90 |
25,000 | ¥0.68532 | ¥17,133.00 |
50,000 | ¥0.61443 | ¥30,721.50 |
125,000 | ¥0.59080 | ¥73,850.00 |