NCP164CSN280T1G | |
---|---|
DigiKey Part Number | 488-NCP164CSN280T1GTR-ND - Tape & Reel (TR) 488-NCP164CSN280T1GCT-ND - Cut Tape (CT) 488-NCP164CSN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164CSN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.99500 | ¥69.95 |
25 | ¥6.63680 | ¥165.92 |
100 | ¥5.09500 | ¥509.50 |
250 | ¥4.50260 | ¥1,125.65 |
500 | ¥4.26566 | ¥2,132.83 |
1,000 | ¥3.31775 | ¥3,317.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93295 | ¥8,798.85 |