NCP148AFCT285T2G | |
---|---|
DigiKey Part Number | NCP148AFCT285T2GOSTR-ND - Tape & Reel (TR) NCP148AFCT285T2GOSCT-ND - Cut Tape (CT) NCP148AFCT285T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP148AFCT285T2G |
Description | IC REG LINEAR 2.85V 450MA 4WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.28840 | ¥82.21 |
100 | ¥2.21880 | ¥221.88 |
250 | ¥1.83592 | ¥458.98 |
500 | ¥1.68308 | ¥841.54 |
1,000 | ¥1.26235 | ¥1,262.35 |
2,500 | ¥1.18582 | ¥2,964.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94683 | ¥4,734.15 |