NCP1252CDR2G | |
---|---|
DigiKey Part Number | NCP1252CDR2GOSTR-ND - Tape & Reel (TR) NCP1252CDR2GOSCT-ND - Cut Tape (CT) NCP1252CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1252CDR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1252CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 65% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.61400 | ¥165.35 |
100 | ¥5.01400 | ¥501.40 |
250 | ¥4.26728 | ¥1,066.82 |
500 | ¥4.05406 | ¥2,027.03 |
1,000 | ¥3.09385 | ¥3,093.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88045 | ¥7,201.12 |
5,000 | ¥2.77378 | ¥13,868.90 |
12,500 | ¥2.66710 | ¥33,338.75 |
25,000 | ¥2.64069 | ¥66,017.25 |