NCP12510DSN65T1G | |
---|---|
DigiKey Part Number | 488-NCP12510DSN65T1GTR-ND - Tape & Reel (TR) 488-NCP12510DSN65T1GCT-ND - Cut Tape (CT) 488-NCP12510DSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510DSN65T1G |
Description | CURRENT-MODE PWM CONTROLLER FOR |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.23040 | ¥105.76 |
100 | ¥3.27210 | ¥327.21 |
250 | ¥2.81460 | ¥703.65 |
500 | ¥2.53796 | ¥1,268.98 |
1,000 | ¥2.30953 | ¥2,309.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72389 | ¥5,171.67 |
6,000 | ¥1.66004 | ¥9,960.24 |
15,000 | ¥1.59619 | ¥23,942.85 |
30,000 | ¥1.58039 | ¥47,411.70 |