NCP115CMX250TCG | |
---|---|
DigiKey Part Number | NCP115CMX250TCGOSTR-ND - Tape & Reel (TR) NCP115CMX250TCGOSCT-ND - Cut Tape (CT) NCP115CMX250TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX250TCG |
Description | IC REG LINEAR 2.5V 300MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.17650 | ¥117.65 |
250 | ¥1.13756 | ¥284.39 |
500 | ¥1.01966 | ¥509.83 |
1,000 | ¥0.78445 | ¥784.45 |
2,500 | ¥0.70598 | ¥1,764.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66675 | ¥3,333.75 |
10,000 | ¥0.60792 | ¥6,079.20 |
25,000 | ¥0.56870 | ¥14,217.50 |
50,000 | ¥0.50987 | ¥25,493.50 |
125,000 | ¥0.49026 | ¥61,282.50 |