NCP115AMX150TCG | |
---|---|
DigiKey Part Number | NCP115AMX150TCGOSTR-ND - Tape & Reel (TR) NCP115AMX150TCGOSCT-ND - Cut Tape (CT) NCP115AMX150TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.21820 | ¥121.82 |
250 | ¥1.17792 | ¥294.48 |
500 | ¥1.05586 | ¥527.93 |
1,000 | ¥0.81229 | ¥812.29 |
2,500 | ¥0.73104 | ¥1,827.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48804 | ¥2,440.20 |
10,000 | ¥0.47734 | ¥4,773.40 |