NCP110AMX060TBG | |
---|---|
DigiKey Part Number | NCP110AMX060TBGOSTR-ND - Tape & Reel (TR) NCP110AMX060TBGOSCT-ND - Cut Tape (CT) NCP110AMX060TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX060TBG |
Description | IC REG LINEAR 0.6V 200MA 4XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP110AMX060TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.19640 | ¥79.91 |
100 | ¥2.37510 | ¥237.51 |
250 | ¥2.00992 | ¥502.48 |
500 | ¥1.91846 | ¥959.23 |
1,000 | ¥1.41598 | ¥1,415.98 |
2,500 | ¥1.32464 | ¥3,311.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13061 | ¥5,653.05 |