NCP1076P065G | |
---|---|
DigiKey Part Number | NCP1076P065GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1076P065G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1076P065G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14400 | ¥131.44 |
50 | ¥12.39680 | ¥619.84 |
100 | ¥9.91740 | ¥991.74 |
250 | ¥8.67744 | ¥2,169.36 |
500 | ¥8.42950 | ¥4,214.75 |
1,000 | ¥6.69403 | ¥6,694.03 |
2,500 | ¥6.44614 | ¥16,115.35 |
5,000 | ¥6.19821 | ¥30,991.05 |