NCN5193MNTWG | |
---|---|
DigiKey Part Number | 488-NCN5193MNTWGTR-ND - Tape & Reel (TR) 488-NCN5193MNTWGCT-ND - Cut Tape (CT) 488-NCN5193MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5193MNTWG |
Description | IC MODEM HART CMOS 32QFN |
Customer Reference | |
Detailed Description | 1.2k Modem HART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5193MNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Data Format | HART | |
Baud Rates | 1.2k | |
Voltage - Supply | 1.8V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |